V20150SHM3/4W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,897
Unit Price: $9.95000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.34338
Datasheet

Similar


STMicroelectronics
In Stock: 274
Unit Price: $5.30000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20150SHM3/4W

DigiKey Part Number
V20150SHM3/4W-ND
Manufacturer
Manufacturer Product Number
V20150SHM3/4W
Description
DIODE SCHOTTKY 150V 20A TO2203
Customer Reference
Detailed Description
Diode 150 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
V20150SHM3/4W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.43 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 150 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes