SLIM DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLIM DPAK
SLIM DPAK
eSMP® Package Evolution

V20PW15HM3/I

DigiKey Part Number
112-V20PW15HM3/ITR-ND - Tape & Reel (TR)
112-V20PW15HM3/ICT-ND - Cut Tape (CT)
112-V20PW15HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V20PW15HM3/I
Description
DIODE SCHOTTKY 150V 20A SLIMDPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 150 V 20A Surface Mount SlimDPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.47 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 150 V
Capacitance @ Vr, F
950pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SlimDPAK
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,897
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.55100$65.51
100$5.46370$546.37
500$4.29464$2,147.32
1,000$3.91836$3,918.36
2,000$3.80468$7,609.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500$3.13946$14,127.57
9,000$3.10839$27,975.51
Manufacturers Standard Package