Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

UGB18DCT-E3/45 | |
|---|---|
DigiKey Part Number | UGB18DCT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | UGB18DCT-E3/45 |
Description | DIODE ARRAY GP 200V 18A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 18A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 30 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 18A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 9 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFB20UP20DN-F085 | onsemi | 2,023 | FFB20UP20DN-F085CT-ND | $28.12000 | Similar |
| MURB1620CTT4G | onsemi | 6,050 | MURB1620CTT4GOSCT-ND | $20.31000 | Similar |
| SBR10200CTB-13-G | Diodes Incorporated | 1,119 | SBR10200CTBDICT-ND | $12.91000 | Similar |
| SBR20A200CTB-13 | Diodes Incorporated | 4,572 | SBR20A200CTBDICT-ND | $20.39000 | Similar |
| SBR40U200CTB-13 | Diodes Incorporated | 1,018 | 31-SBR40U200CTB-13CT-ND | $43.16000 | Similar |






