UF1007-M3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.10149
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26,870
Unit Price: $3.69000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 23,535
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,634
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,511
Unit Price: $4.43000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,911
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,313
Unit Price: $2.63000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.43993
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,986
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4,069
Unit Price: $2.05000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,785
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,480
Unit Price: $3.28000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2,925
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1007-M3/54

DigiKey Part Number
UF1007-M3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF1007-M3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,500$0.94384$15,573.36