
UF4007-M3/54 | |
---|---|
DigiKey Part Number | 112-UF4007-M3/54TR-ND - Tape & Reel (TR) 112-UF4007-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4007-M3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $2.53700 | $25.37 |
100 | $2.00840 | $200.84 |
500 | $1.51904 | $759.52 |
1,000 | $1.32008 | $1,320.08 |
2,000 | $1.22788 | $2,455.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,500 | $0.97859 | $5,382.24 |
11,000 | $0.84266 | $9,269.26 |