DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF4007-E3/54

DigiKey Part Number
UF4007-E3/54GITR-ND - Tape & Reel (TR)
UF4007-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UF4007-E3/54
Description
DIODE STANDARD 1000V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
UF4007-E3/54 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.49600$24.96
100$1.96080$196.08
500$1.49440$747.20
1,000$1.29405$1,294.05
2,000$1.20731$2,414.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$0.85420$4,698.10
11,000$0.82521$9,077.31
Manufacturers Standard Package