TZM5245B-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 24,386
Unit Price: $1.06000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $25.53623
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $28.63634
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $26.84145
Datasheet

Similar


Microchip Technology
In Stock: 126
Unit Price: $26.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.98134
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.69693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.69693
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.73686
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $27.24974
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $24.39390
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $31.98161
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.39650

Similar


Microchip Technology
In Stock: 0
Unit Price: $20.39650
Datasheet
SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZM5245B-GS18

DigiKey Part Number
TZM5245B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZM5245B-GS18
Description
DIODE ZENER 15V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.21212$2,121.20
20,000$0.19580$3,916.00
30,000$0.19189$5,756.70
Manufacturers Standard Package