
TZM5245B-GS08 | |
|---|---|
DigiKey Part Number | TZM5245B-GS08TR-ND - Tape & Reel (TR) TZM5245B-GS08CT-ND - Cut Tape (CT) TZM5245B-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZM5245B-GS08 |
Description | DIODE ZENER 15V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZM5245B-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-80 MiniMELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.27700 | $22.77 |
| 100 | $1.43550 | $143.55 |
| 500 | $1.07044 | $535.22 |
| 1,000 | $0.95238 | $952.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.82432 | $2,060.80 |
| 5,000 | $0.74500 | $3,725.00 |
| 7,500 | $0.70455 | $5,284.12 |
| 12,500 | $0.65908 | $8,238.50 |
| 17,500 | $0.63213 | $11,062.27 |
| 25,000 | $0.60595 | $15,148.75 |









