Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSMB43AHE3_A/I | |
|---|---|
DigiKey Part Number | TPSMB43AHE3_A/IGITR-ND - Tape & Reel (TR) TPSMB43AHE3_A/IGICT-ND - Cut Tape (CT) TPSMB43AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB43AHE3_A/I |
Description | TVS DIODE 36.8VWM 59.3V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 185°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.19300 | $41.93 |
| 100 | $2.71110 | $271.11 |
| 500 | $2.07324 | $1,036.62 |
| 1,000 | $1.86756 | $1,867.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.59295 | $5,097.44 |
| 6,400 | $1.46339 | $9,365.70 |
| 9,600 | $1.39738 | $13,414.85 |
| 16,000 | $1.32320 | $21,171.20 |
| 22,400 | $1.27927 | $28,655.65 |
| 32,000 | $1.25437 | $40,139.84 |






