P6SMB43A-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.06541
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.03424
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,796
Unit Price: $8.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98999
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,857
Unit Price: $4.52000
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,835
Unit Price: $3.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,694
Unit Price: $5.18000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.46781
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB43A-E3/5B

DigiKey Part Number
P6SMB43A-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB43A-E3/5B
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB43A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB43A-M3/52-ND$1.06541Direct
P6SMB43A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB43A-M3/5B-ND$1.03424Direct
1KSMB43ALittelfuse Inc.2,79618-1KSMB43ACT-ND$8.55000Similar
P6SMB43ATaiwan Semiconductor Corporation01801-P6SMB43ATR-ND$0.98999Similar
P6SMB43ALittelfuse Inc.4,857P6SMB43ALFCT-ND$4.52000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200$0.94848$3,035.14
6,400$0.86328$5,524.99
9,600$0.81986$7,870.66
16,000$0.81918$13,106.88
Manufacturers Standard Package