P6SMB43A-M3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,517
Unit Price: $4.60000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,796
Unit Price: $8.55000
Datasheet

Similar


Bourns Inc.
In Stock: 6,011
Unit Price: $4.52000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98999
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,857
Unit Price: $4.52000
Datasheet

Similar


YAGEO
In Stock: 2,775
Unit Price: $3.29000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.87510
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,835
Unit Price: $3.12000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7,694
Unit Price: $5.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $4.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,100
Unit Price: $7.23000
Datasheet
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB43A-M3/5B

DigiKey Part Number
P6SMB43A-M3/5B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB43A-M3/5B
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
10.1A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
36.8V
Supplier Device Package
Voltage - Breakdown (Min)
40.9V
Base Product Number
Voltage - Clamping (Max) @ Ipp
59.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB43A-E3/52Vishay General Semiconductor - Diodes Division4,517P6SMB43A-E3/52GICT-ND$4.60000Direct
P6SMB43AHE3/52Vishay General Semiconductor - Diodes Division0P6SMB43AHE3/52-ND$0.00000Direct
1KSMB43ALittelfuse Inc.2,79618-1KSMB43ACT-ND$8.55000Similar
P6SMB43ABourns Inc.6,011P6SMB43ABBCT-ND$4.52000Similar
P6SMB43ATaiwan Semiconductor Corporation01801-P6SMB43ATR-ND$0.98999Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
9,600$1.03424$9,928.70