P6SMB43A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,732
Unit Price: $2.86000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.18424
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,896
Unit Price: $5.47000
Datasheet

Similar


Bourns Inc.
In Stock: 8,581
Unit Price: $2.86000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.94639
Datasheet

Similar


Littelfuse Inc.
In Stock: 465
Unit Price: $3.18000
Datasheet

Similar


YAGEO
In Stock: 2,775
Unit Price: $3.02000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75222
Datasheet

Similar


Diotec Semiconductor
In Stock: 7,837
Unit Price: $0.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9,591
Unit Price: $1.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 140
Unit Price: $3.59000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB43A-M3/52

DigiKey Part Number
P6SMB43A-M3/52-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB43A-M3/52
Description
TVS DIODE 36.8VWM 59.3V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
59.3V Clamp 10.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
10.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
7,500$1.21885$9,141.38