Similar
Similar
Similar

TLZ13C-GS08 | |
|---|---|
DigiKey Part Number | TLZ13C-GS08GITR-ND - Tape & Reel (TR) TLZ13C-GS08GICT-ND - Cut Tape (CT) TLZ13C-GS08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLZ13C-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 40 nA @ 12.3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.07700 | $10.77 |
| 100 | $0.66490 | $66.49 |
| 500 | $0.48592 | $242.96 |
| 1,000 | $0.42783 | $427.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36472 | $911.80 |
| 5,000 | $0.32556 | $1,627.80 |
| 7,500 | $0.30557 | $2,291.78 |
| 12,500 | $0.20396 | $2,549.50 |
| 17,500 | $0.19988 | $3,497.90 |
| 25,000 | $0.19580 | $4,895.00 |




