Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZV55-B13,115 | |
|---|---|
DigiKey Part Number | 1727-4948-2-ND - Tape & Reel (TR) 1727-4948-1-ND - Cut Tape (CT) 1727-4948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV55-B13,115 |
Description | DIODE ZENER 13V 500MW LLDS |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±2% Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.31400 | $13.14 |
| 50 | $0.93820 | $46.91 |
| 100 | $0.81500 | $81.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40590 | $1,014.75 |
| 5,000 | $0.36163 | $1,808.15 |






