
SSA24HE3_A/H | |
---|---|
DigiKey Part Number | SSA24HE3_A/HGITR-ND - Tape & Reel (TR) SSA24HE3_A/HGICT-ND - Cut Tape (CT) SSA24HE3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSA24HE3_A/H |
Description | DIODE SCHOTTKY 40V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSA24HE3_A/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.47000 | $24.70 |
100 | $1.95590 | $195.59 |
500 | $1.47780 | $738.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.83976 | $1,511.57 |
3,600 | $0.81291 | $2,926.48 |