BAS70-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDT-24VE-HF

DigiKey Part Number
641-CPDT-24VE-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDT-24VE-HF
Description
TVS DIODE 24VWM 46VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
46V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.5V
Voltage - Clamping (Max) @ Ipp
46V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
138W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.95483$2,864.49
6,000$0.86839$5,210.34
9,000$0.82433$7,418.97
15,000$0.77482$11,622.30
21,000$0.74549$15,655.29
30,000$0.71699$21,509.70
75,000$0.66268$49,701.00
Manufacturers Standard Package