


NCV8154MW120180TBG | |
---|---|
DigiKey Part Number | 488-NCV8154MW120180TBGTR-ND - Tape & Reel (TR) 488-NCV8154MW120180TBGCT-ND - Cut Tape (CT) 488-NCV8154MW120180TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8154MW120180TBG |
Description | IC REG LINEAR 1.2V/1.8V 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.43V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.05600 | $40.56 |
25 | $3.64240 | $91.06 |
100 | $3.18590 | $318.59 |
250 | $2.96812 | $742.03 |
500 | $2.83674 | $1,418.37 |
1,000 | $2.72884 | $2,728.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.59547 | $7,786.41 |
6,000 | $2.53018 | $15,181.08 |
9,000 | $2.49749 | $22,477.41 |
15,000 | $2.46128 | $36,919.20 |
21,000 | $2.44012 | $51,242.52 |
30,000 | $2.41975 | $72,592.50 |