
SML4748HE3_A/H | |
---|---|
DigiKey Part Number | SML4748HE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4748HE3_A/H |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.30838 | $2,355.08 |
3,600 | $1.18861 | $4,279.00 |
5,400 | $1.12754 | $6,088.72 |
9,000 | $1.05891 | $9,530.19 |
12,600 | $1.01825 | $12,829.95 |
18,000 | $0.97873 | $17,617.14 |
45,000 | $0.89420 | $40,239.00 |