
SML4748A-E3/61 | |
|---|---|
DigiKey Part Number | SML4748A-E3/61GITR-ND - Tape & Reel (TR) SML4748A-E3/61GICT-ND - Cut Tape (CT) SML4748A-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4748A-E3/61 |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 16.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.20100 | $42.01 |
| 100 | $2.70980 | $270.98 |
| 500 | $2.06606 | $1,033.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.70806 | $3,074.51 |
| 3,600 | $1.55693 | $5,604.95 |
| 5,400 | $1.47989 | $7,991.41 |
| 9,000 | $1.39332 | $12,539.88 |
| 12,600 | $1.34205 | $16,909.83 |
| 18,000 | $1.29221 | $23,259.78 |

