SML4748HE3/61 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.38766
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.59319
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14090
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,122
Unit Price: $3.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,180
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 8,934
Unit Price: $9.45000
Datasheet
Image for SML4748HE3/61 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4748HE3/61

DigiKey Part Number
SML4748HE3/61-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML4748HE3/61
Description
DIODE ZENER 22V 1W DO214AC
Customer Reference
Detailed Description
Zener Diode 22 V 1 W ±10% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 16.7 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
23 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SML4748-E3/5AVishay General Semiconductor - Diodes Division0SML4748-E3/5A-ND$1.38766Direct
SML4748HE3_A/HVishay General Semiconductor - Diodes Division0SML4748HE3_A/H-ND$1.59319Direct
CZRA5933B-GComchip Technology0CZRA5933B-G-ND$1.14090Similar
SMAJ4748A-TPMCC (Micro Commercial Components)3,122SMAJ4748A-TPMSCT-ND$3.37000Similar
SMAZ22-TPMCC (Micro Commercial Components)4,180SMAZ22-TPMSCT-ND$3.54000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types