SMF40A-HM3-18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 16,621
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.58827
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.72569
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68878
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 30,242
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.78198
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.74288
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.69559
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.64333
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,798
Unit Price: $2.77000
Datasheet
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

SMF40A-HM3-18

DigiKey Part Number
SMF40A-HM3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF40A-HM3-18
Description
TVS DIODE 40VWM 64.5VC DO219AB
Customer Reference
Detailed Description
64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
3.1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
172pF @ 1MHz
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types