


SMF40A-HM3-08 | |
|---|---|
DigiKey Part Number | 112-SMF40A-HM3-08TR-ND - Tape & Reel (TR) 112-SMF40A-HM3-08CT-ND - Cut Tape (CT) 112-SMF40A-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF40A-HM3-08 |
Description | TVS DIODE 40VWM 64.5VC DO219AB |
Customer Reference | |
Detailed Description | 64.5V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 172pF @ 1MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.10500 | $21.05 |
| 100 | $1.42770 | $142.77 |
| 500 | $1.10956 | $554.78 |
| 1,000 | $0.91375 | $913.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.95343 | $2,860.29 |
| 6,000 | $0.86724 | $5,203.44 |
| 9,000 | $0.82330 | $7,409.70 |
| 15,000 | $0.77393 | $11,608.95 |
| 21,000 | $0.74468 | $15,638.28 |

