SMCJ7.0CA-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.17727
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.16719
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $3.04683
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $4.31078
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $112.90126
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $102.63750
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,494
Unit Price: $5.83000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $4.35186
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.70789
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.80751
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $2.80751
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7.0CA-E3/9AT

DigiKey Part Number
SMCJ7.0CA-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7.0CA-E3/9AT
Description
TVS DIODE 7VWM 12VC DO214AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ7.0CA-E3/9AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.81139$6,339.86
7,000$1.66957$11,686.99
10,500$1.59730$16,771.65
17,500$1.51611$26,531.93
24,500$1.48209$36,311.20
Manufacturers Standard Package