Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

SMCJ7.0CA-HRAT7 | |
|---|---|
DigiKey Part Number | SMCJ7.0CA-HRAT7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ7.0CA-HRAT7 |
Description | TVS DIODE 7VWM 12VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 12V |
Mfr | Current - Peak Pulse (10/1000µs) 125A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ7.0CA | Littelfuse Inc. | 2,261 | SMCJ7.0CALFCT-ND | $8.06000 | Direct |
| SMCJ7.0CA-HR | Littelfuse Inc. | 0 | SMCJ7.0CA-HR-ND | $139.27222 | Direct |
| ATV15C7V0JB-HF | Comchip Technology | 0 | ATV15C7V0JB-HF-ND | $3.05072 | Direct |
| SMCJ7.0CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,733 | SMCJ7.0CA-E3/57TGICT-ND | $8.96000 | Direct |
| SMCJ7.0CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ7.0CA-M3/57T-ND | $3.19391 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $126.61110 | $63,305.55 |








