SMCJ40CAHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,869
Unit Price: $3.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.15696
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.14694
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,076
Unit Price: $12.16000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 31,672
Unit Price: $3.02000
Datasheet

Direct


Littelfuse Inc.
In Stock: 10,186
Unit Price: $4.57000
Datasheet

Direct


Bourns Inc.
In Stock: 19,806
Unit Price: $3.67000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $112.17938
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $101.98125
Datasheet

Similar


Littelfuse Inc.
In Stock: 677
Unit Price: $11.26000
Datasheet

Similar


Littelfuse Inc.
In Stock: 69
Unit Price: $12.97000
Datasheet

Similar


Diodes Incorporated
In Stock: 20,821
Unit Price: $4.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $101.98126
Datasheet

Similar


STMicroelectronics
In Stock: 4,789
Unit Price: $4.98000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ40CAHE3/57T

DigiKey Part Number
SMCJ40CAHE3/57T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ40CAHE3/57T
Description
TVS DIODE 40VWM 64.5VC DO214AB
Customer Reference
Detailed Description
64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types