
SMCJ40CA-TR | |
|---|---|
DigiKey Part Number | 497-6521-2-ND - Tape & Reel (TR) 497-6521-1-ND - Cut Tape (CT) 497-6521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-TR |
Description | TVS DIODE 40VWM 84VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 84V Clamp 119A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 84V | |
Current - Peak Pulse (10/1000µs) | 119A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.08600 | $40.86 |
| 100 | $3.46950 | $346.95 |
| 500 | $2.80354 | $1,401.77 |
| 1,000 | $2.56511 | $2,565.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.16226 | $5,405.65 |
| 5,000 | $2.08415 | $10,420.75 |










