SMCJ33AHM3/I is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.23812
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,420
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,890
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.41426
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.28723
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,201
Unit Price: $7.19000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.48800
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,800
Unit Price: $7.76000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2,450
Unit Price: $4.82000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 600
Unit Price: $6.86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 713
Unit Price: $8.25000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1,499
Unit Price: $7.19000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.33051
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $3.00968
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

SMCJ33AHM3/I

DigiKey Part Number
SMCJ33AHM3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ33AHM3/I
Description
TVS DIODE 33VWM 53.3VC DO214AB
Customer Reference
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes