


SMCJ33A-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ33A-E3/9ATGITR-ND - Tape & Reel (TR) SMCJ33A-E3/9ATGICT-ND - Cut Tape (CT) SMCJ33A-E3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-E3/9AT |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33A-E3/9AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.39000 | $8.39 |
| 10 | $5.24500 | $52.45 |
| 100 | $3.41270 | $341.27 |
| 500 | $2.62414 | $1,312.07 |
| 1,000 | $2.37001 | $2,370.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $2.00851 | $7,029.78 |
| 7,000 | $1.85206 | $12,964.42 |
| 10,500 | $1.77234 | $18,609.57 |
| 17,500 | $1.68279 | $29,448.83 |
| 24,500 | $1.62977 | $39,929.36 |
| 35,000 | $1.57824 | $55,238.40 |

