SMCJ28AHE3/57T is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.28723
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,077
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,990
Unit Price: $4.74000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.41426
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,256
Unit Price: $6.78000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.48800
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.24578
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.23812
Datasheet

Similar


Littelfuse Inc.
In Stock: 2
Unit Price: $6.45000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,410
Unit Price: $8.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,821
Unit Price: $13.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: $19.85000
Datasheet

Similar


STMicroelectronics
In Stock: 3,971
Unit Price: $11.93000
Datasheet

Similar


STMicroelectronics
In Stock: 2,385
Unit Price: $16.50000
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ28AHE3/57T

DigiKey Part Number
SMCJ28AHE3/57TGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ28AHE3/57T
Description
TVS DIODE 28VWM 45.4VC DO214AB
Customer Reference
Detailed Description
45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types