


SMCJ28AHE3_A/H | |
|---|---|
DigiKey Part Number | 112-SMCJ28AHE3_A/HTR-ND - Tape & Reel (TR) 112-SMCJ28AHE3_A/HCT-ND - Cut Tape (CT) 112-SMCJ28AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28AHE3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A | Taiwan Semiconductor Corporation | 9,317 | SMCJ28AFSCT-ND | $8.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.80700 | $68.07 |
| 100 | $4.48240 | $448.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $3.23221 | $2,747.38 |
| 1,700 | $2.95041 | $5,015.70 |
| 2,550 | $2.80679 | $7,157.31 |
| 4,250 | $2.64535 | $11,242.74 |
| 5,950 | $2.54977 | $15,171.13 |
| 8,500 | $2.45687 | $20,883.40 |

