SMCJ120CA-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 85
Unit Price: $9.21000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 2,835
Unit Price: $8.30000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 5
Unit Price: $8.63000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $139.27222
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.61110
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 6,000
Unit Price: $7.65000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $5.19106
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,473
Unit Price: $22.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,386
Unit Price: $22.53000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,097
Unit Price: $7.81000

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $13.24000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.01397
Datasheet
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB, SMC

SMCJ120CA-M3/9AT

DigiKey Part Number
SMCJ120CA-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ120CA-M3/9AT
Description
TVS DIODE 120VWM 193VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
7.8A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
120V
Supplier Device Package
Voltage - Breakdown (Min)
133V
Base Product Number
Voltage - Clamping (Max) @ Ipp
193V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ120CA-E3/57TVishay General Semiconductor - Diodes Division85SMCJ120CA-E3/57TGICT-ND$9.21000Direct
SMCJ120CAHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ120CAHE3/9AT-ND$0.00000Direct
SMCJ120CALittelfuse Inc.2,835SMCJ120CALFCT-ND$8.30000Direct
SMCJ120CATaiwan Semiconductor Corporation5SMCJ120CAFSCT-ND$8.63000Direct
SMCJ120CA-HRLittelfuse Inc.0SMCJ120CA-HR-ND$139.27222Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$2.90203$10,157.10
7,000$2.69641$18,874.87
10,500$2.59286$27,225.03
Manufacturers Standard Package