Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



SMCJ120CAHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ120CAHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ120CAHE3/9AT |
Description | TVS DIODE 120VWM 193VC DO214AB |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ120CAHE3/9AT Models |
Category | Current - Peak Pulse (10/1000µs) 7.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ120CA-E3/57T | Vishay General Semiconductor - Diodes Division | 85 | SMCJ120CA-E3/57TGICT-ND | $9.21000 | Direct |
| SMCJ120CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120CA-M3/57T-ND | $2.91143 | Direct |
| SMCJ120CAHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ120CAHE3_A/I-ND | $3.56285 | Direct |
| SMCJ120CA | Littelfuse Inc. | 2,835 | SMCJ120CALFCT-ND | $8.63000 | Direct |
| SMCJ120CA | Taiwan Semiconductor Corporation | 5 | SMCJ120CAFSCT-ND | $8.63000 | Direct |










