
SMCJ120CA | |
---|---|
DigiKey Part Number | SMCJ120CAFSTR-ND - Tape & Reel (TR) SMCJ120CAFSCT-ND - Cut Tape (CT) SMCJ120CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $4.98900 | $49.89 |
100 | $3.25080 | $325.08 |
500 | $2.50894 | $1,254.47 |
1,000 | $2.26693 | $2,266.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.86866 | $5,605.98 |
6,000 | $1.72872 | $10,372.32 |
9,000 | $1.58364 | $14,252.76 |