SMCJ110A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,990
Unit Price: $7.65000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.89021
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,593
Unit Price: $23.27000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.71062
Datasheet

Similar


STMicroelectronics
In Stock: 3,711
Unit Price: $12.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.81122
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.81122
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.79707
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $186.11832
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $159.52999
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $159.52998
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.27090
Datasheet

Similar


Bourns Inc.
In Stock: 10,069
Unit Price: $14.55000
Datasheet
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

SMCJ110A-E3/9AT

DigiKey Part Number
SMCJ110A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ110A-E3/9AT
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
8.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
110V
Supplier Device Package
Voltage - Breakdown (Min)
122V
Base Product Number
Voltage - Clamping (Max) @ Ipp
177V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ110AHE3/9ATVishay General Semiconductor - Diodes Division0SMCJ110AHE3/9AT-ND$0.00000Direct
SMCJ110A-TPMCC (Micro Commercial Components)2,990SMCJ110A-TPMSCT-ND$7.65000Direct
1.5SMC130ATaiwan Semiconductor Corporation01801-1.5SMC130ATR-ND$1.89021Similar
5.0SMDJ110ALittelfuse Inc.1,5935.0SMDJ110ACT-ND$23.27000Similar
5.0SMDJ110A-T7Littelfuse Inc.05.0SMDJ110A-T7-ND$7.71062Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.88397$6,593.89
Manufacturers Standard Package