177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ110A-HR

DigiKey Part Number
SMDJ110A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ110A-HR
Description
TVS DIODE 110VWM 177VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
177V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
177V
Mfr
Current - Peak Pulse (10/1000µs)
16.9A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
122V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$177.25554$88,627.77
Manufacturers Standard Package