Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ110AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ110AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ110AHE3/9AT |
Description | TVS DIODE 110VWM 177VC DO214AB |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 8.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 110V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 122V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 177V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ110AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ110AHE3_A/I-ND | $2.27681 | Direct |
| 5.0SMDJ110A | Littelfuse Inc. | 1,593 | 5.0SMDJ110ACT-ND | $23.27000 | Similar |
| 5.0SMDJ110A-T7 | Littelfuse Inc. | 0 | 5.0SMDJ110A-T7-ND | $7.71062 | Similar |
| SMCJ110AE3/TR13 | Microchip Technology | 0 | SMCJ110AE3/TR13-ND | $4.81122 | Similar |
| SMCJ110E3/TR13 | Microchip Technology | 0 | SMCJ110E3/TR13-ND | $4.81122 | Similar |







