Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMC3K70CAHM3/57 | |
|---|---|
DigiKey Part Number | SMC3K70CAHM3/57-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K70CAHM3/57 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K70CAHM3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 26.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K70CA-M3/57 | Vishay General Semiconductor - Diodes Division | 1,463 | SMC3K70CA-M3/57GICT-ND | $29.52000 | Direct |
| SMDJ70CA | Littelfuse Inc. | 1,285 | SMDJ70CACT-ND | $16.44000 | Direct |
| 5.0SMDJ70CA | Littelfuse Inc. | 7,195 | F10859CT-ND | $20.31000 | Similar |
| 5.0SMDJ70CA-T7 | Littelfuse Inc. | 900 | 18-5.0SMDJ70CA-T7CT-ND | $20.47000 | Similar |
| 5.0SMLJ70CA-TP | MCC (Micro Commercial Components) | 0 | 5.0SMLJ70CA-TP-ND | $7.34344 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | $10.68979 | $18,172.64 |







