


SMC3K70CA-M3/57 | |
|---|---|
DigiKey Part Number | SMC3K70CA-M3/57GITR-ND - Tape & Reel (TR) SMC3K70CA-M3/57GICT-ND - Cut Tape (CT) SMC3K70CA-M3/57GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K70CA-M3/57 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 26.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K70CA-M3/57 Models |
Category | Current - Peak Pulse (10/1000µs) 26.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ70CA | Littelfuse Inc. | 1,285 | SMDJ70CACT-ND | $16.44000 | Direct |
| SMDJ70CA-T7 | Littelfuse Inc. | 1,000 | 18-SMDJ70CA-T7CT-ND | $16.44000 | Upgrade |
| SMCJ70CA | Bourns Inc. | 21,592 | SMCJ70CABCT-ND | $8.96000 | Similar |
| SMCJ70CA-TP | MCC (Micro Commercial Components) | 52,322 | SMCJ70CA-TPMSCT-ND | $6.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.52000 | $29.52 |
| 10 | $19.22200 | $192.22 |
| 100 | $13.36160 | $1,336.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $10.23054 | $8,695.96 |
| 1,700 | $9.52645 | $16,194.97 |
| 2,550 | $9.16794 | $23,378.25 |
| 4,250 | $8.76514 | $37,251.85 |
| 5,950 | $8.65826 | $51,516.65 |

