TV15C700JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: $3.05072
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $3.01397

Direct


Taiwan Semiconductor Corporation
In Stock: 2,793
Unit Price: $8.63000
Datasheet

Direct


Diodes Incorporated
In Stock: 39,413
Unit Price: $10.77000

Upgrade


MCC (Micro Commercial Components)
In Stock: 52,322
Unit Price: $6.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $7.34344
Datasheet

Similar


YAGEO
In Stock: 18,140
Unit Price: $1.07000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $2.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $146.23582
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $132.94166
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $132.94166
Datasheet

Similar


Bourns Inc.
In Stock: 16,829
Unit Price: $16.28000
Datasheet
113V Clamp 13.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C700JB-G

DigiKey Part Number
TV15C700JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C700JB-G
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C700JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.27A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
70V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
77.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
113V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV15C700JB-HFComchip Technology0ATV15C700JB-HF-ND$3.05072Direct
TV15C700JB-HFComchip Technology0TV15C700JB-HF-ND$3.01397Direct
SMCJ70CATaiwan Semiconductor Corporation2,793SMCJ70CAFSCT-ND$8.63000Direct
SMCJ70CA-13-FDiodes Incorporated39,413SMCJ70CA-FDICT-ND$10.77000Direct
SMCJ70CA-TPMCC (Micro Commercial Components)52,322SMCJ70CA-TPMSCT-ND$6.74000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.81110$8,433.30
6,000$2.60542$15,632.52
9,000$2.50068$22,506.12
15,000$2.44641$36,696.15
Manufacturers Standard Package