Direct
Direct
Similar
Similar
Similar

TV15C700JB-HF | |
|---|---|
DigiKey Part Number | TV15C700JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV15C700JB-HF |
Description | TVS DIODE 70VWM 113VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.27A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV15C700JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 13.27A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 77.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV15C700JB-HF | Comchip Technology | 0 | ATV15C700JB-HF-ND | $3.05072 | Direct |
| TV15C700JB-G | Comchip Technology | 0 | TV15C700JB-G-ND | $2.81110 | Direct |
| SMCJ70CA-HR | Littelfuse Inc. | 0 | SMCJ70CA-HR-ND | $146.23582 | Similar |
| SMCJ70CA-HRA | Littelfuse Inc. | 0 | SMCJ70CA-HRA-ND | $132.94166 | Similar |
| SMCJ70CA-HRAT7 | Littelfuse Inc. | 0 | SMCJ70CA-HRAT7-ND | $132.94166 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.01397 | $9,041.91 |



