Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



SMC3K60CA-M3/9A | |
|---|---|
DigiKey Part Number | SMC3K60CA-M3/9A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC3K60CA-M3/9A |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMC3K60CA-M3/9A Models |
Category | Current - Peak Pulse (10/1000µs) 31A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMC3K60CAHM3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K60CAHM3/57-ND | $10.68979 | Direct |
| 3SMC60CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC60CATR13PBFREECT-ND | $31.24000 | Direct |
| SMDJ60CA | Littelfuse Inc. | 1,644 | 18-SMDJ60CACT-ND | $16.44000 | Direct |
| SMLJ60CAE3/TR13 | Microchip Technology | 0 | SMLJ60CAE3/TR13-ND | $16.20622 | Direct |
| SMDJ60CA-T7 | Littelfuse Inc. | 846 | 18-SMDJ60CA-T7CT-ND | $16.44000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $10.66700 | $37,334.50 |







