Direct
Direct
Direct
Direct
Direct



3SMC60CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC60CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC60CATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC60CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC60CA TR13 PBFREE |
Description | TVS DIODE 60VWM 96.8VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 31A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 31A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.24000 | $31.24 |
| 10 | $20.42200 | $204.22 |
| 100 | $14.24870 | $1,424.87 |
| 500 | $11.61024 | $5,805.12 |
| 1,000 | $11.47195 | $11,471.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.68750 | $29,062.50 |
| 6,000 | $9.37251 | $56,235.06 |




