96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ60CA-T7

DigiKey Part Number
18-SMDJ60CA-T7TR-ND - Tape & Reel (TR)
18-SMDJ60CA-T7CT-ND - Cut Tape (CT)
18-SMDJ60CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ60CA-T7
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ60CA-T7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
96.8V
Mfr
Current - Peak Pulse (10/1000µs)
31A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ60CABourns Inc.3,708SMCJ60CABCT-ND$8.96000Similar
SMLJ60CABourns Inc.11,274SMLJ60CABCT-ND$16.28000Similar
In-Stock: 846
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.09600$100.96
100$6.77620$677.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.46246$2,231.23
1,000$4.08132$4,081.32
1,500$3.88713$5,830.69
2,500$3.69968$9,249.20
Manufacturers Standard Package