SMBJ85A-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,184
Unit Price: $6.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,291
Unit Price: $4.60000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 4,000
Unit Price: $6.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.98999
Datasheet

Similar


Diotec Semiconductor
In Stock: 60
Unit Price: $3.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,725
Unit Price: $4.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $5.18000
Datasheet

Similar


YAGEO
In Stock: 2,710
Unit Price: $1.23000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.87706
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,419
Unit Price: $4.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $5.18000
Datasheet
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ85A-M3/52

DigiKey Part Number
SMBJ85A-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ85A-M3/52
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ85D-M3/HVishay General Semiconductor - Diodes Division7,184SMBJ85D-M3/HGICT-ND$6.58000Direct
SMBJ85A-E3/52Vishay General Semiconductor - Diodes Division1,291SMBJ85A-E3/52GICT-ND$4.60000Similar
SMBJ85ATaiwan Semiconductor Corporation4,000SMBJ85AFSCT-ND$6.33000Direct
P6SMB100ATaiwan Semiconductor Corporation01801-P6SMB100ATR-ND$0.98999Similar
P6SMBJ85ADiotec Semiconductor604878-P6SMBJ85ACT-ND$3.12000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.08126$8,109.45