137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ85A

DigiKey Part Number
SMBJ85AFSTR-ND - Tape & Reel (TR)
SMBJ85AFSCT-ND - Cut Tape (CT)
SMBJ85AFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85A
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ85A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.33000$6.33
10$3.94600$39.46
100$2.53630$253.63
500$1.92892$964.46
1,000$1.73293$1,732.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.48371$4,451.13
6,000$1.35814$8,148.84
9,000$1.29415$11,647.35
15,000$1.22225$18,333.75
21,000$1.17968$24,773.28
30,000$1.13830$34,149.00
Manufacturers Standard Package