DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ85A-E3/52

DigiKey Part Number
SMBJ85A-E3/52GITR-ND - Tape & Reel (TR)
SMBJ85A-E3/52GICT-ND - Cut Tape (CT)
SMBJ85A-E3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ85A-E3/52
Description
TVS DIODE 85VWM 137VC DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,496
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.94300$19.43
100$0.99610$99.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$0.62563$469.22
1,500$0.61740$926.10
2,250$0.60917$1,370.63
3,750$0.60094$2,253.53
5,250$0.59476$3,122.49
Manufacturers Standard Package