SMBJ60CAHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,003
Unit Price: $2.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.64728
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.60334
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,073
Unit Price: $7.08000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.65872
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 54,242
Unit Price: $3.38000
Datasheet

Direct


Littelfuse Inc.
In Stock: 12,321
Unit Price: $2.47000
Datasheet

Direct


Bourns Inc.
In Stock: 30,286
Unit Price: $3.46000
Datasheet

Direct


Diodes Incorporated
In Stock: 31,611
Unit Price: $1.56000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $97.75500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $82.32000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 5,900
Unit Price: $3.46000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $3.70440
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49510
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CAHE3/52

DigiKey Part Number
SMBJ60CAHE3/52GITR-ND - Tape & Reel (TR)
SMBJ60CAHE3/52GICT-ND - Cut Tape (CT)
SMBJ60CAHE3/52GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60CAHE3/52
Description
TVS DIODE 60VWM 96.8VC DO214AA
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types