SMBJ60CA-M3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,380
Unit Price: $6.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,557
Unit Price: $5.26000
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,075
Unit Price: $7.65000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.65660
Datasheet

Direct


Bourns Inc.
In Stock: 20,476
Unit Price: $4.93000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 54,071
Unit Price: $5.84000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5,226
Unit Price: $4.69000
Datasheet

Direct


Diodes Incorporated
In Stock: 25,313
Unit Price: $4.93000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $126.29457
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $106.35332
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,280
Unit Price: $4.03000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $4.30478
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $1.49319
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CA-M3/52

DigiKey Part Number
SMBJ60CA-M3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60CA-M3/52
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
6.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ60CAHE3/52Vishay General Semiconductor - Diodes Division0SMBJ60CAHE3/52GITR-ND$0.00000Direct
SMBJ60CD-M3/HVishay General Semiconductor - Diodes Division7,380SMBJ60CD-M3/HGICT-ND$6.82000Direct
SMBJ60CA-E3/52Vishay General Semiconductor - Diodes Division2,557SMBJ60CA-E3/52GICT-ND$5.26000Similar
1SMB60CA TR13 PBFREECentral Semiconductor Corp2,0751514-1SMB60CATR13PBFREECT-ND$7.65000Direct
ATV06B600JB-HFComchip Technology0ATV06B600JB-HF-ND$1.65660Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.44083$10,806.23