SMBJ60CA-HR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5,842
Unit Price: $1.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $22.50763
Datasheet

Direct


Central Semiconductor Corp
In Stock: 2,075
Unit Price: $1.70000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.36812
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 54,071
Unit Price: $1.30000
Datasheet

Direct


Diodes Incorporated
In Stock: 25,588
Unit Price: $1.10000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2,557
Unit Price: $1.17000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.29290
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 3,280
Unit Price: $0.84000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $0.95657
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.33180
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.33180
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CA-HR

DigiKey Part Number
SMBJ60CA-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60CA-HR
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$120.28055$360,841.65
Manufacturers Standard Package