SMBJ60AHE3_B/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 110,998
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,991
Unit Price: $5.18000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 29,486
Unit Price: $5.18000
Datasheet
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60AHE3_B/H

DigiKey Part Number
112-SMBJ60AHE3_B/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ60AHE3_B/H
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB68ATaiwan Semiconductor Corporation01801-P6SMB68ACT-ND$5.18000Similar
SMBJ58ATaiwan Semiconductor Corporation110,998SMBJ58AFSCT-ND$5.18000Similar
SMBJ58AHTaiwan Semiconductor Corporation5,9911801-SMBJ58AHCT-ND$5.18000Similar
SMBJ60ATaiwan Semiconductor Corporation29,486SMBJ60AFSCT-ND$5.18000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$1.47629$11,072.18